help desk software
DATA SHEET

2110401015

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 4.0mm AT 1015

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2110401015
RoHS:
Yes
HTS:
8536507000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 15 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
60 V
Maximum DC Voltage Rating:
60 V
Maximum Current Rating:
0.3 A
Operating Temperature:
-40 to 125 °C
Terminal Type:
Axial Leads
Dimension:
34.5 x 1.1 mm
Glass Length:
3.95 mm
Contact Material:
N/A
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, 4.0mm AT 1015
Search Keywords:
2110401015
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
250
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
KSK-1A04-1015
KSK-1A04-1015
VIEW PRODUCT
Tools/3D Models
Product Guides