2112902025
Standex ElectronicsReed Switch, 1 Form C, SPDT-NC, 14mm AT 2025 Formed Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2112902025
Alias/AKA:
KSK-1C90F-2025
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Package Type:
Bulk
Switch Configuration:
N.O./N.C.
Device Sensitivity Range:
20 to 25 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
175 V
Maximum DC Voltage Rating:
175 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Axial Leads
Dimension:
55.1 x 2.54 mm
Glass Length:
14 mm
Contact Material:
Rhodium
The MEDER ELECTRONIC part 2112902025 is a high-quality Reed Switch designed for various applications. This switch features a 1 Form C configuration, ensuring reliable performance in controlling electrical circuits. With a Single Pole Double Throw Normally Closed design, this switch can handle a range of switching tasks effectively. The switch is encapsulated in a 14mm AT 2025 Formed Lead, providing enhanced protection and durability. Trust MEDER ELECTRONIC for exceptional quality and performance in your electronic projects.
Search Keywords:
2112902025
IN STOCK:
1,040
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.43
$34.300
50
$2.96
$148.000
250
$2.64
$660.000
500
$2.52
$1,260.000
1,000
$2.42
$2,420.000
3,000
$2.35
$7,050.000
5,000
$2.24
$11,200.000
8,000
+
$2.15
$17,200.000
DOWNLOADS