Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2113501015
Alias/AKA:
KSK-1A35-1015
RoHS:
Yes
HTS:
8536507000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 15 AT
Mounting:
PCB Surface Mount
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Flat Axial Leads
Dimension:
34.5 x 1.95 mm
Glass Length:
10.5 mm
Contact Material:
Ruthenium
Reed Switch, 1 Form A, SPST-NO, 10.5mm AT 1015
Search Keywords:
2113501015
IN STOCK:
2,857
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.115
$27.875
100
$1.099
$109.900
250
$1.082
$270.500
625
$1.066
$666.250
1,250
$0.656
$820.000
1,875
$0.519
$973.125
2,500
+
$0.509
$1,272.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides