help desk software
DATA SHEET

2113502030

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 10.5mm AT 2030

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2113502030
Alias/AKA:
KSK-1A35-2030
RoHS:
Yes
HTS:
8536507000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 30 AT
Mounting:
PCB Surface Mount
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1 A
Terminal Type:
Flat Axial Leads
Dimension:
34.5 x 2.4 mm
Glass Length:
10.5 mm
Contact Material:
Ruthenium
Reed Switch, 1 Form A, SPST-NO, 10.5mm AT 2030
Search Keywords:
2113502030
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$1.066
$666.250
1,250
$0.656
$820.000
1,875
$0.519
$973.125
2,500 +
$0.509
$1,272.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides