help desk software
DATA SHEET

2115202530

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 21mm AT 2025

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2115202530
Alias/AKA:
KSK-1A52-2530
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
25 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
350 V
Maximum DC Voltage Rating:
350 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Axial Leads
Dimension:
55.4 x 2.75 mm
Glass Length:
21 mm
Contact Material:
Rhodium
Reed Switch, 1 Form A, SPST-NO, 21mm AT 2025
Search Keywords:
2115202530
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$2.78
$695.000
500
$1.71
$855.000
750
$1.36
$1,020.000
1,000 +
$1.33
$1,330.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides