Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2116602030
Alias/AKA:
KSK-1A66-2030
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-20 to 130 °C
Terminal Type:
Axial Leads
Dimension:
44.3 x 2.2 mm
Glass Length:
14 mm
Contact Material:
Rhodium
Reed Switch, 1 Form A, SPST-NO, 14mm AT 2030
Search Keywords:
2116602030
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.808
$20.200
250
$0.656
$164.000
500
$0.646
$323.000
1,000
$0.627
$627.000
3,000
$0.575
$1,725.000
5,000
$0.548
$2,740.000
8,000
$0.533
$4,264.000
15,000
+
$0.525
$7,875.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides