help desk software
DATA SHEET

2116632030

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 2030

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2116632030
Alias/AKA:
KSK-1A66/3-2030
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Axial Leads
Dimension:
44.3 x 2.2 mm
Glass Length:
14 mm
Contact Material:
Iridium
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 2030
Search Keywords:
2116632030
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5769
$28.845
500
$0.4688
$234.400
1,000
$0.4478
$447.800
3,000
$0.4225
$1,267.500
5,000
$0.4110
$2,055.000
8,000
$0.4048
$3,238.400
10,000
$0.3987
$3,987.000
15,000 +
$0.3927
$5,890.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides