2116900170
Standex ElectronicsReed Switch, 1 Form A, SPST-NO, 53.4mm AT 120170 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2116900170
Alias/AKA:
KSK-1A69-120170
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
BULK
Switch Configuration:
N.O.
Device Sensitivity Range:
120 to 170 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
10000 V
Maximum DC Voltage Rating:
10000 V
Maximum Current Rating:
3 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Flat Axial Leads
Dimension:
81.6 x 5.4 mm
Glass Length:
53.4 mm
Contact Material:
Tungsten
The MEDER ELECTRONIC part 2116900170 is a high-quality Reed Switch designed for reliable performance. It features a 1 Form A configuration, meaning it operates as a Single Pole Single Throw Normally Open switch. With a contact rating of 53.4mm at 120170, this Reed Switch is suitable for a wide range of applications. It offers fast response times and excellent durability, making it ideal for use in various industrial and commercial settings. The MEDER ELECTRONIC part 2116900170 provides exceptional reliability and efficiency, making it a top choice among professionals in the field.
Search Keywords:
2116900170
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$33.07
$826.750
50
$20.35
$1,017.500
75
$16.11
$1,208.250
100
+
$15.79
$1,579.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides