help desk software
DATA SHEET

2118503040

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 21mm AT 3040

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2118503040
Alias/AKA:
KSK-1A85-3040
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
30 to 40 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
1000 V
Maximum DC Voltage Rating:
1000 V
Maximum Current Rating:
1 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Axial Leads
Dimension:
55.5 x 2.75 mm
Glass Length:
21 mm
Contact Material:
Rhodium
Life Cycle:
Discontinued
Reed Switch, 1 Form A, SPST-NO, 21mm AT 3040
Search Keywords:
2118503040
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
250
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides