Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
2118701520
Alias/AKA:
KSK-1A87-1520
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.4 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Axial Leads
Dimension:
35.7 x 2 mm
Glass Length:
10 mm
Contact Material:
Rhodium
Reed Switch, 1 Form A, SPST-NO, 10mm AT 1520
Search Keywords:
2118701520
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.923
$23.075
250
$0.750
$187.500
500
$0.739
$369.500
1,000
$0.716
$716.000
3,000
$0.658
$1,974.000
5,000
$0.648
$3,240.000
8,000
$0.638
$5,104.000
15,000
+
$0.628
$9,420.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides