help desk software
DATA SHEET

3105190525

Standex Electronics

Reed Relay, 1 Form C, SPDT-NC, 5V Mini w/Magnetic Shield

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3105190525
Alias/AKA:
NP05-1C90-500-250
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
TUBE
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relay, 1 Form C, SPDT-NC, 5V Mini w/Magnetic Shield
Search Keywords:
3105190525
   This product has been discontinued by the supplier
Minimum Order:
3
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides