Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3105271220
Alias/AKA:
NP05-2A66-500-220
RoHS:
Yes
Supplier Standard Pack
48
Package Type:
TUBE
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relay, 2 Form A, DPST-NO, 5V Mini w/Magnetic Shield
Search Keywords:
3105271220
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides