help desk software
DATA SHEET

3205001151

Standex Electronics

Reed Relay, 1 Form C, SPDT-NC, 5V Molded DIP w/Diode

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3205001151
Alias/AKA:
DIP05-1C90-51D
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
175 V
Maximum DC Switching Voltage:
175 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form C, SPDT-NC, 5V Molded DIP w/Diode
Search Keywords:
3205001151
IN STOCK: 490
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.25
$46.250
10
$9.11
$91.100
25
$8.97
$224.250
50
$8.84
$442.000
100
$6.63
$663.000
150
$6.19
$928.500
200 +
$6.06
$1,212.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides