Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3212200021
Alias/AKA:
DIP12-2A72-21L
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 2 Form A, SPST-NO, 12V Molded DIP
Search Keywords:
3212200021
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$5.92
$296.000
100
$4.44
$444.000
150
$4.14
$621.000
200
+
$4.06
$812.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides