help desk software
DATA SHEET

3215272021

Standex Electronics

Reed Relay, 2 Form A, SPST-NO, 15V Molded DIP

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3215272021
Alias/AKA:
DIP15-2A72-21L
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
15 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.25 A
Maximum Switching Current:
1 A
Maximum Switching Power:
15 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 2 Form A, SPST-NO, 15V Molded DIP
Search Keywords:
3215272021
IN STOCK: 218
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.250
$42.500
25
$4.037
$100.925
100
$3.835
$383.500
250
$3.392
$848.000
500
$3.324
$1,662.000
1,000
$3.291
$3,291.000
10,000
$3.127
$31,270.000
25,000 +
$2.861
$71,525.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides