help desk software
DATA SHEET

3224001051

Standex Electronics

Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP w/Diode

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3224001051
Alias/AKA:
DIP24-1C90-51D
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
SPDT
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP w/Diode
Search Keywords:
3224001051
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$8.14
$407.000
100
$6.11
$611.000
150
$5.70
$855.000
200 +
$5.58
$1,116.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides