help desk software
DATA SHEET

3224100112

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP w/Diode

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3224100112
Alias/AKA:
DIP24-1A72-12D
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
1.25 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP w/Diode
Search Keywords:
3224100112
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.69
$36.900
50
$3.10
$155.000
300
$2.78
$834.000
500
$2.26
$1,130.000
1,000
$2.16
$2,160.000
2,500
$1.96
$4,900.000
5,000
$1.84
$9,200.000
7,500 +
$1.82
$13,650.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides