help desk software
DATA SHEET

3303172171

Standex Electronics

Reed Relay 3VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3303172171
Alias/AKA:
SIL03-1A72-71D
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
3 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC part 3303172171 is a high-quality reed relay designed for various applications. This particular relay has a coil voltage of 3VDC and a coil resistance of 500Ohm. It is a single-pole, single-throw normally open relay, capable of handling a maximum current of 0.5A. With compact dimensions of 19.8x5.08x7.8mm, this through-hole mount relay offers convenience for installation. Additionally, it is designed to operate in a dry environment, making it suitable for a wide range of industrial, automotive, and consumer electronics applications.Benefit from the reliability and performance of the MEDER ELECTRONIC part 3303172171 reed relay for your circuitry needs.
Search Keywords:
3303172171
IN STOCK: 980
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.10
$31.000
100
$2.40
$240.000
300
$2.33
$699.000
500
$2.16
$1,080.000
1,000
$2.04
$2,040.000
2,500
$1.95
$4,875.000
5,000
$1.92
$9,600.000
7,500 +
$1.89
$14,175.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides