help desk software
DATA SHEET

3305185378

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3305185378
Alias/AKA:
SHV05-1A85-78L3K
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
288
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC part 3305185378 is a high-quality Reed Relay, designed for reliable and efficient performance. With a 1 Form A, SPST-NO configuration, this relay is capable of providing a single normally open switch contact. Operating at a low voltage of 5V and featuring a compact SIL (Single In-Line) package, the part is suitable for various applications where space is limited. Additionally, the relay offers high power capabilities and features a breakdown voltage of 3kV, ensuring optimal protection and durability. Trust MEDER ELECTRONIC for superior quality and performance in your electronic designs.
Search Keywords:
3305185378
IN STOCK: 855
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.70
$43.500
25
$6.38
$159.500
50
$6.20
$310.000
100
$5.95
$595.000
288
$5.33
$1,535.040
576
$5.22
$3,006.720
1,152
$5.08
$5,852.160
2,592 +
$4.87
$12,623.040
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides