3305185576
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 2kV breakdown, w/Diode
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3305185576
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 2kV breakdown, w/Diode
Search Keywords:
3305185576
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$11.23
$280.750
50
$10.67
$533.500
100
$10.14
$1,014.000
200
+
$9.63
$1,926.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides