help desk software
DATA SHEET

3312185678

Standex Electronics

Relay Reed SPST 1A 12V

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3312185678
Alias/AKA:
SHV12-1A85-78D3K
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
288
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
1000 V
Maximum DC Switching Voltage:
1 KV
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Maximum Switching Power:
100 W
Terminal Type:
PC Pin
Mounting:
Through Hole
Relay Reed SPST 1A 12V
Search Keywords:
3312185678
IN STOCK: 252
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.76
$43.800
25
$7.94
$198.500
50
$7.58
$379.000
100
$7.36
$736.000
288
$6.96
$2,004.480
576
$6.24
$3,594.240
1,152 +
$6.15
$7,084.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides