3912185000
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 12V High Insulation PCB Mounting .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
3912185000
Alias/AKA:
HI12-1A85
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC part 3912185000 is a high-quality Reed Relay designed for reliable switching applications. With a 1 Form A configuration (SPST-NO), this PCB-mountable relay is ideal for various electronic circuits where a single pole normally open switch is required. It operates at a voltage of 12V and offers excellent insulation properties, ensuring optimal performance and durability. This compact relay is perfect for use in telecommunications, industrial control systems, and other precision electronic devices. Trust MEDER ELECTRONIC to provide exceptional quality and reliability with their 3912185000 Reed Relay.
Search Keywords:
3912185000
IN STOCK:
269
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$20.36
$20.360
5
$20.06
$100.300
10
$19.76
$197.600
13
$19.46
$252.980
25
$15.18
$379.500
38
$13.98
$531.240
50
+
$13.70
$685.000
Product Guides