help desk software
DATA SHEET

4205187075

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line)

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
4205187075
Alias/AKA:
MS05-1A87-75L
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line)
Search Keywords:
4205187075
IN STOCK: 320
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.69
$36.900
25
$3.36
$84.000
50
$3.20
$160.000
80
$2.91
$232.800
160
$2.45
$392.000
240
$2.38
$571.200
320 +
$2.07
$662.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides