Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
4205287078
Alias/AKA:
MS05-2A87-78L
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
105
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 2 Form A, DPST-NO, 5V Micro SIL (Single In-Line)
Search Keywords:
4205287078
IN STOCK:
0
MOQ for out of Stock Qty:
27
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
27
$16.86
$455.220
53
$12.88
$682.640
79
$12.10
$955.900
105
+
$11.86
$1,245.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides