4305180075
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 5V Ultra Micro SIL (Single In-Line) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
4305180075
Alias/AKA:
UMS05-1A80-75L
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC part 4305180075 is a high-quality Reed Relay with 1 Form A (SPST-NO) configuration, perfect for applications requiring a compact and reliable switch. This relay operates at a low 5V, making it ideal for ultra-micro SIL (Single In-Line) applications where space is limited. Trust MEDER ELECTRONIC for exceptional performance and durability in your electronic projects.
Search Keywords:
4305180075
IN STOCK:
86
Can Ship immediately
On Order:
1,200
can ship 1/3/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.63
$28.150
25
$5.55
$138.750
50
$5.46
$273.000
75
$5.38
$403.500
150
$4.04
$606.000
225
$3.77
$848.250
300
+
$3.69
$1,107.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides