4305180175
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 5V Ultra Micro SIL (Single In-Line) w/Diode .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
4305180175
Alias/AKA:
UMS05-1A80-75D
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC part 4305180175 is a high-quality Reed Relay designed for various applications. Featuring 1 Form A configuration (SPST-NO), this relay offers a reliable and efficient solution for switching needs. With a low voltage requirement of 5V, it is engineered to operate effectively even with ultra micro SIL (Single In-Line) packaging. Furthermore, the inclusion of a diode optimizes the relay's performance and protection against voltage spikes. Experience the exceptional performance and durability of this MEDER ELECTRONIC Reed Relay for your electronic projects.
Search Keywords:
4305180175
IN STOCK:
1,046
Can Ship immediately
On Order:
5,400
can ship 1/3/25
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.86
$34.300
50
$4.81
$240.500
100
$4.42
$442.000
300
$3.99
$1,197.000
600
$3.82
$2,292.000
1,200
$3.73
$4,476.000
2,700
$3.61
$9,747.000
5,100
+
$3.56
$18,156.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides