4500862530
Standex ElectronicsReed Switch, 1 Form A, SPST-NO, High Power Lamp Load 20.3mm, Rh, 25-30 AT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
4500862530
RoHS:
Yes
Supplier Standard Pack
3000
Package Type:
BULK
Switch Configuration:
N.O.
Device Sensitivity Range:
25 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
2.5 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.5 mm
Glass Length:
20.3 mm
Contact Material:
Rhodium
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, High Power Lamp Load 20.3mm, Rh, 25-30 AT
Search Keywords:
4500862530
This product is not in stock and cannot be back-ordered