4500863035
Standex ElectronicsReed Switch, 1 Form A, SPST-NO, High Power Lamp Load 20.3mm, Rh, 30-35 AT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
4500863035
Alias/AKA:
SW-NL126/30-35-AT
RoHS:
Yes
HTS:
8536507000
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
30 to 35 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
2.5 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.5 mm
Glass Length:
20.3 mm
Contact Material:
Rhodium
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, High Power Lamp Load 20.3mm, Rh, 30-35 AT
Search Keywords:
4500863035
This product is discontinued, but still in stock
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.192
$29.800
250
$0.969
$242.250
500
$0.925
$462.500
1,000
$0.886
$886.000
3,000
$0.795
$2,385.000
5,000
$0.773
$3,865.000
8,000
$0.762
$6,096.000
10,000
+
$0.750
$7,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States