Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
4538001015
Alias/AKA:
ORD213/10-15AT
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 15 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
24 V
Maximum DC Voltage Rating:
24 V
Maximum Current Rating:
0.3 A
Terminal Type:
Axial Leads
Dimension:
35.8 x 1.8 mm
Glass Length:
7 mm
Search Keywords:
4538001015
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
250
$1.000
$250.000
500
$0.750
$375.000
750
$0.700
$525.000
1,000
+
$0.686
$686.000
Please Note:
Item may be subject to tariff fee if shipping within the United States