Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
8412169150
Alias/AKA:
HM12-1A69-150
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting
Search Keywords:
8412169150
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$67.74
$338.700
10
$50.80
$508.000
15
$47.42
$711.300
20
+
$46.47
$929.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides