8512169002
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting & Sky Wiring
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
8512169002
Alias/AKA:
HE12-1A69-02
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
34
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
10 KV
Maximum DC Switching Voltage:
7.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting & Sky Wiring
Search Keywords:
8512169002
Possible Replacement options available. See Alternatives
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$53.80
$53.800
5
$48.35
$241.750
10
$47.01
$470.100
34
$43.41
$1,475.940
68
+
$42.76
$2,907.680
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides