help desk software
DATA SHEET

8512183500

Standex Electronics

Reed Relay, 1 Form B, SPST-NC, 12V High Voltage PCB Mounting

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
8512183500
Alias/AKA:
HE12-1B83
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form B, SPST-NC, 12V High Voltage PCB Mounting
Search Keywords:
8512183500
IN STOCK: 0
MOQ for out of Stock Qty:
4
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$85.14
$340.560
8
$63.85
$510.800
12
$59.60
$715.200
16 +
$58.41
$934.560
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides