help desk software
DATA SHEET

8805271800

Standex Electronics

Reed Relay, 2 Form A, DPST-NO, 5V Low Thermal .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
8805271800
Alias/AKA:
BT05-2A66
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
39
Package Type:
TUBE
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
180 V
Maximum DC Switching Voltage:
180 V
Maximum Carry Current:
1.25 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC part 8805271800 is a Reed Relay featuring 2 Form A and DPST-NO configurations. With a low thermal rating, this relay ensures optimized performance and reliability even in demanding applications. It operates at a voltage of 5V, providing efficient and precise switching capabilities. This high-quality relay is ideal for various industrial and electronic applications where a reliable and compact switching solution is required. Trust MEDER ELECTRONIC's 8805271800 Reed Relay to provide dependable performance, superior quality, and long-lasting durability.
Search Keywords:
8805271800
IN STOCK: 436
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.18
$37.180
10
$31.28
$312.800
25
$29.50
$737.500
50
$28.32
$1,416.000
63
$27.76
$1,748.880
125
$27.19
$3,398.750
188
$26.78
$5,034.640
250 +
$25.77
$6,442.500
Tools/3D Models
Product Guides