8805285100
Standex ElectronicsReed Relay, 2 Form A, DPST-NO, 5V General Purpose - Plastic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
8805285100
Alias/AKA:
BE05-2A85-P
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
38
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC part 8805285100 is a high-quality Reed Relay designed for general-purpose applications. It features 2 Form A (normally open) contacts, allowing for the switching of two separate circuits simultaneously. With its double-pole, single-throw (DPST-NO) configuration, this relay provides reliable performance and excellent versatility.Operating at 5V, this Reed Relay is suitable for a wide range of low power applications. The use of plastic housing ensures optimal insulation and protects the relay from external environmental factors. With its compact and durable design, the MEDER ELECTRONIC Reed Relay is a dependable choice for various industrial, automotive, and consumer electronics applications. Its reliable performance, high switching capability, and long operational life make it an ideal solution for any general-purpose switching requirements.
Search Keywords:
8805285100
IN STOCK:
440
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$15.14
$75.700
38
$12.86
$488.680
76
$12.67
$962.920
114
$12.12
$1,381.680
266
$11.94
$3,176.040
532
$11.76
$6,256.320
1,026
+
$11.58
$11,881.080
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides