help desk software

9005185400

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V, THT High IR >1 x 10^12 Ohms

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
9005185400
Alias/AKA:
KT05-1A-40L-THT
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 5V, THT High IR >1 x 10^12 Ohms
Search Keywords:
9005185400
IN STOCK: 105
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
263
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.84
$29.200
50
$5.61
$280.500
100
$5.39
$539.000
263
$5.11
$1,343.930
525
$4.90
$2,572.500
788
$4.62
$3,640.560
1,050 +
$4.53
$4,756.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models