help desk software
DATA SHEET

9005185401

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V, SMD High IR >1 x 10^12 Ohms .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
9005185401
Alias/AKA:
KT05-1A-40L-SMD
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
REEL
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Surface Mount
The MEDER ELECTRONIC part 9005185401 is a high-quality Reed Relay designed for reliable performance in various applications. With a single-pole, normally open (SPST-NO) configuration, this relay allows for efficient control of circuits. Operating at a voltage of 5V, it is suitable for use in low-power electronic systems. The Reed Relay offers a compact surface mount design, making it convenient for installation and saving valuable space. With a high insulation resistance of greater than 1 x 10^12 Ohms, it ensures exceptional electrical isolation and protection against leakage or cross-talk. Trust MEDER ELECTRONIC part 9005185401 for optimal performance and durability in your designs.
Search Keywords:
9005185401
IN STOCK: 395
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$5.46
$1,365.000
500
$5.23
$2,615.000
1,000
$5.09
$5,090.000
2,500
$4.25
$10,625.000
5,000 +
$3.96
$19,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides