help desk software
DATA SHEET

9151710023

Standex Electronics

Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1520

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
9151710023
Alias/AKA:
MK15-C-2
RoHS:
Yes
HTS:
8536410060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Mounting:
Surface Mount
Dimension:
16 x 2.5 x 2.5 mm
Operating Temperature:
-40 to 130 °C
Terminal Type:
Gull Wing
Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1520
Search Keywords:
9151710023
IN STOCK: 9
Can Ship immediately
You may purchase in-stock quantity up to 9
MOQ for In Stock Qty:
25
Available in less than min:
9
MOQ for out of Stock Qty:
625
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.407
$1.407
25
$1.279
$31.975
100
$1.260
$126.000
250
$1.241
$310.250
625
$1.222
$763.750
1,250
$0.752
$940.000
1,875
$0.595
$1,115.625
2,500 +
$0.583
$1,457.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides