9523851054
Standex ElectronicsLevel Sensor Stainless Steel, 1 Form A, SPST-NO, 100W, w/Magnetic Float, 10mm Mounting Thread, Vertical Float
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
9523851054
Alias/AKA:
LS02-1A85-S-500W
RoHS:
Yes
Package Type:
BULK
Output Type:
SPST-NO
Vertical Sensing Level:
Yes
Operating Temperature:
-30 to 80 °C
Connection Type:
Wire Lead
Dimension:
75mm x 24mm dia
Media Type:
Liquid
Horizontal Sensing Level:
No
Mounting:
Panel
Sensor Type:
Float
Level Sensor Stainless Steel, 1 Form A, SPST-NO, 100W, w/Magnetic Float, 10mm Mounting Thread, Vertical Float
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
13
$105.62
$1,373.060
25
$67.60
$1,690.000
38
$52.81
$2,006.780
50
+
$51.76
$2,588.000
DOWNLOADS