help desk software

9552661054

Standex Electronics

Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 108mm Length

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
9552661054
Alias/AKA:
LS05-1A66-2-500W
RoHS:
Yes
HTS:
9026106000
COO:
DE
ECCN:
EAR99
Package Type:
Bulk
Output Type:
SPST-NO
Vertical Sensing Level:
Yes
Operating Temperature:
-30 to 80 °C
Connection Type:
Wire Lead
Dimension:
136mm x 24mm dia
Media Type:
Liquid
Horizontal Sensing Level:
No
Mounting:
Panel
Sensor Type:
Float
Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 108mm Length
Search Keywords:
9552661054
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$108.65
$1,412.450
25
$69.54
$1,738.500
38
$54.33
$2,064.540
50 +
$53.24
$2,662.000
DOWNLOADS