Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
9605180020
Alias/AKA:
CRF05-1AS
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
REEL
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
170 V
Maximum DC Switching Voltage:
170 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
BGA
Mounting:
Surface Mount
Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount BGA High Frequency
Search Keywords:
9605180020
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$19.48
$4,870.000
500
$10.28
$5,140.000
750
$7.07
$5,302.500
1,000
+
$6.93
$6,930.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides