help desk software
DATA SHEET

9605180022

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount High Frequency .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
9605180022
Alias/AKA:
CRF05-1A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
170 V
Maximum DC Switching Voltage:
170 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
BGA
Mounting:
Surface Mount
The MEDER ELECTRONIC part 9605180022 is a high-quality Reed Relay designed for efficient and reliable performance. It features 1 Form A configuration, making it a single-pole, normally open switch ideal for a variety of applications. With a 5V operating voltage, this relay can easily be integrated into your circuit design. Its surface mount design ensures easy installation and space-saving efficiency. The high-frequency capabilities of this relay allow for seamless operation in demanding environments. Trust the MEDER ELECTRONIC 9605180022 Reed Relay for dependable performance and precise control in your electronic systems.
Search Keywords:
9605180022
IN STOCK: 4,050
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$5.84
$292.000
100
$5.75
$575.000
250
$5.67
$1,417.500
500
$5.58
$2,790.000
1,000
$5.46
$5,460.000
3,000 +
$5.38
$16,140.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides