help desk software
DATA SHEET

BE05-1A85-P

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V General Purpose - Plastic

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
BE05-1A85-P
Alias/AKA:
8805185100
RoHS:
Yes
HTS:
8536.41.0020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relay, 1 Form A, SPST-NO, 5V General Purpose - Plastic
Search Keywords:
BE051A85P
   This product has been discontinued by the supplier
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides