help desk software
DATA SHEET

BE05-2A88-P

Standex Electronics

Reed Relay 5VDC 70Ohm 1A DPST-NO(33x12.6x10)mm THT Dry

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
BE05-2A88-P
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relay 5VDC 70Ohm 1A DPST-NO(33x12.6x10)mm THT Dry
Search Keywords:
BE052A88P
  This product is not in stock and cannot be back-ordered
Minimum Order:
2
RECOMMENDED REPLACEMENT
BE05-2A85-P
BE05-2A85-P
VIEW PRODUCT
Tools/3D Models
Product Guides