BE12-1A85-P
Standex ElectronicsReed Relay - SPST-NO (1 Form A) - 12VDC Coil - 1A Contact - 1000VAC/1000VDC Switching - Non Latching Coil - Sealed - PC Pin - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
BE12-1A85-P
Alias/AKA:
8812185100
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
49
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The BE12-1A85-P is fully sealed reed relay with operating temperature range from -20°C to 70°C.
Search Keywords:
BE121A85P
IN STOCK:
400
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$17.83
$89.150
10
$13.74
$137.400
25
$12.03
$300.750
49
$11.54
$565.460
74
$11.30
$836.200
98
+
$10.36
$1,015.280
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides