help desk software
DATA SHEET

BE12-2A66-P

Standex Electronics

Reed Relay, 2 Form A, DPST-NO, 12V General Purpose - Plastic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
BE12-2A66-P
Alias/AKA:
8812266100
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.25 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relay, 2 Form A, DPST-NO, 12V General Purpose - Plastic
Search Keywords:
BE122A66P
  This product is discontinued, but still in stock
IN STOCK: 27
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$55.58
$111.160
25
$11.24
$281.000
50
$10.42
$521.000
100
$7.52
$752.000
250
$5.91
$1,477.500
500
$5.67
$2,835.000
1,000
$5.29
$5,290.000
10,000 +
$4.96
$49,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides