Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
BT05-2A66
Alias/AKA:
8805271800
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
39
Package Type:
TUBE
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
180 V
Maximum DC Switching Voltage:
180 V
Maximum Carry Current:
1.25 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC BT05-2A66 is a high-quality reed relay that is perfect for a variety of applications. This relay features 2 Form A (DPST-NO) configuration, providing a reliable and efficient solution for switching needs. With a low thermal factor and a voltage rating of 5V, this relay is designed to withstand rigorous operating conditions while maintaining excellent performance. The MEDER BT05-2A66 is highly versatile and can be used in a wide range of industries including telecommunications, automotive, and industrial automation. Trust MEDER ELECTRONIC for superior quality and reliability in reed relay technology.
Search Keywords:
BT052A66
IN STOCK:
436
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$37.18
$37.180
10
$31.28
$312.800
25
$29.50
$737.500
50
$28.32
$1,416.000
63
$27.76
$1,748.880
125
$27.19
$3,398.750
188
$26.78
$5,034.640
250
+
$25.77
$6,442.500
Product Guides