help desk software
DATA SHEET

CRF05-1AS

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount BGA High Frequency

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
CRF05-1AS
Alias/AKA:
9605180020
RoHS:
Yes
HTS:
8536.41.0020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
170 V
Maximum DC Switching Voltage:
170 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
BGA
Mounting:
Surface Mount
Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount BGA High Frequency
Search Keywords:
CRF051AS
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$19.48
$4,870.000
500
$10.28
$5,140.000
750
$7.07
$5,302.500
1,000 +
$6.93
$6,930.000
Tools/3D Models
Product Guides