CRR05-1AS
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 5V Surface Mount BGA - Ultra Small Low Profile
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
CRR05-1AS
Alias/AKA:
9605180010
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
170 V
Maximum DC Switching Voltage:
170 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
BGA
Mounting:
Surface Mount
Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount BGA - Ultra Small Low Profile
Search Keywords:
CRR051AS
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.66
$48.300
250
$6.36
$1,590.000
500
$5.68
$2,840.000
1,250
$5.47
$6,837.500
2,500
$5.38
$13,450.000
3,750
$5.30
$19,875.000
5,000
+
$5.22
$26,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides