Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
DIL-CL-1A81-4/4-18M
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Operating Temperature:
-20 to 55 °C
Dimension:
20.9 x 10.8 x 10.5 mm
Coil Current:
N/A
Contact Form:
1 Form A
Reed Relays 4Ohm 0.4A SPST-NO (20.9x10.8x10.5)mm THT Dry
Search Keywords:
DILCL1A814418M
IN STOCK:
19
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$21.69
$108.450
25
$5.39
$134.750
50
$5.03
$251.500
120
$4.72
$566.400
264
$3.71
$979.440
504
$3.56
$1,794.240
25,008
+
$3.48
$87,027.840
Product Guides