help desk software
DATA SHEET

DIP12-1A72-12D

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP w/Diode

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
DIP12-1A72-12D
Alias/AKA:
3212100112
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP w/Diode
Search Keywords:
DIP121A7212D
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.63
$36.300
50
$3.05
$152.500
300
$2.74
$822.000
500
$2.20
$1,100.000
1,000
$2.11
$2,110.000
2,500
$1.91
$4,775.000
5,000
$1.82
$9,100.000
7,500 +
$1.79
$13,425.000
Tools/3D Models
Product Guides